Filter Your Search
1 - 9 of 9 results
|
LC4256ZE-7TN100I
Lattice Semiconductor Corporation
|
$9.2176 | Yes | Active | 1.8 V | 7.5 ns | 10 | 256 | 64 | EE PLD | SQUARE | CMOS | 10 DEDICATED INPUTS, 64 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-5TN100C
Lattice Semiconductor Corporation
|
$9.2176 | Yes | Active | 1.8 V | 5.8 ns | 10 | 256 | 64 | EE PLD | SQUARE | CMOS | 10 DEDICATED INPUTS, 64 I/O | YES | 149 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-7TN144I
Lattice Semiconductor Corporation
|
$9.8042 | Yes | Active | 1.8 V | 7.5 ns | 14 | 256 | 96 | EE PLD | SQUARE | CMOS | 14 DEDICATED INPUTS, 96 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 20 X 20 MM, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-5TN144C
Lattice Semiconductor Corporation
|
$9.8042 | Yes | Active | 1.8 V | 5.8 ns | 14 | 256 | 96 | EE PLD | SQUARE | CMOS | 14 DEDICATED INPUTS, 96 I/O | YES | 149 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 20 X 20 MM, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-7TN100C
Lattice Semiconductor Corporation
|
$20.1685 | Yes | Active | 1.8 V | 7.5 ns | 10 | 256 | 64 | EE PLD | SQUARE | CMOS | 10 DEDICATED INPUTS, 64 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-7TN144C
Lattice Semiconductor Corporation
|
$21.1949 | Yes | Active | 1.8 V | 7.5 ns | 14 | 256 | 96 | EE PLD | SQUARE | CMOS | 14 DEDICATED INPUTS, 96 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 20 X 20 MM, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-7MN144C
Lattice Semiconductor Corporation
|
$69.6920 | Yes | Active | 1.8 V | 7.5 ns | 4 | 256 | 108 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 108 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-7MN144I
Lattice Semiconductor Corporation
|
$76.6161 | Yes | Active | 1.8 V | 7.5 ns | 4 | 256 | 108 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 108 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LC4256ZE-5MN144C
Lattice Semiconductor Corporation
|
$76.6161 | Yes | Active | 1.8 V | 5.8 ns | 4 | 256 | 108 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 108 I/O | YES | 149 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |