Filter Your Search
1 - 5 of 5 results
|
LC6514B(DIP42)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LC6514BDIP42S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.29 MHz | 4096 | 256 | 1.29 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 6 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | ||
|
LC6514B(QIP48)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LC6514BQIP48A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.29 MHz | 4096 | 256 | 1.29 MHz | 34 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 6 V | 5 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 48 | |||
|
LC6514B
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 1.29 MHz | 1.29 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP48A PACKAGE | NO | NO | NO | NO | MROM | 6 V | 4 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 | DIP | 42 |