Filter Your Search
1 - 2 of 2 results
|
LC7074M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SOP, | 18 | unknown | 8542.39.00.01 | ||
|
LC7074
SANYO Electric Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24 mm | 3.85 mm | SANYO ELECTRIC CO LTD | DIP | DIP, | 18 | unknown | 8542.39.00.01 |