Filter Your Search
1 - 4 of 4 results
|
LC75863E
onsemi
|
Check for Price | Obsolete | 5 V | 75 | SERIAL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 540 µA | 6 V | 4.5 V | 6 V | 4 V | YES | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 3 mm | 14 mm | ON SEMICONDUCTOR | QFP, QFP48,.65SQ,40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LC75863E
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | 28 | SERIAL | CMOS | DOT MATRIX | 76 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 540 µA | 6 V | 4.5 V | 6 V | 4 V | YES | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 3 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | EAR99 | 8542.39.00.01 | QFP | 48 | |||||||||
|
LC75863E
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | 28 | SERIAL | CMOS | DOT MATRIX | 76 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 6 V | 4.5 V | 6 V | 4 V | YES | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 3 mm | 14 mm | SANYO SEMICONDUCTOR CO LTD | QFP, | unknown | EAR99 | 8542.39.00.01 | QFP | 48 | |||||||||||
|
LC75863E-E
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 75 | SERIAL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 6 V | 4.5 V | 6 V | 4 V | YES | INDUSTRIAL | S-PQFP-G48 | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 1 mm | QUAD | 14 mm | 3 mm | 14 mm | ON SEMICONDUCTOR | QFP, | compliant | EAR99 | 8542.39.00.01 | 122BL |