Filter Your Search
1 - 10 of 480 results
|
LC87F7DC8AVU-QIP-H
onsemi
|
$0.5167 | Yes | Obsolete | 8 | 24.4 MHz | 131072 | 4096 | 89 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.67X.9 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | ON SEMICONDUCTOR | LQFP, QFP100,.67X.9 | 100 | 122BV | compliant | 8542.31.00.01 | onsemi | ||||||||||||||||
|
LC87F2J32AU-QIP-E
onsemi
|
$0.6731 | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | 12 MHz | 39 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 6 | 8 | 8 | YES | FLASH | 12.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQFP-G48 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | ONSEMI | QIP-48 | 48 | 122BL | compliant | 8542.31.00.01 | onsemi | |||||
|
LC87F2C64AU-QFP-H
onsemi
|
$0.7511 | Yes | Yes | Obsolete | 8 | 12 MHz | 65536 | 2048 | 2048 | 12 MHz | 71 | 6 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | FIXED POINT | YES | NO | YES | 6 | 9 | 8 | YES | FLASH | 101 mA | 5.5 V | 3 V | OTHER | S-XQFP-G80 | Not Qualified | e6 | 3 | 70 °C | -30 °C | 260 | 30 | 80 | UNSPECIFIED | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | ONSEMI | QFP-80 | 80 | 122BJ | compliant | 8542.31.00.01 | onsemi | ||||
|
LC87FBH08AU-EB-NH
onsemi
|
$1.0000 | Yes | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 12 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G36 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | LQFP | QFP36,.35SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | ONSEMI | 561AV | unknown | 8542.31.00.01 | onsemi | ||||||||||||||||
|
LC87F2708AUMD-AH
onsemi
|
$1.0000 | Yes | Yes | Obsolete | 8 | 40 MHz | 8192 | 512 | 12 MHz | 11 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LSSOP | SOP14,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 4.4 mm | 8 mm | ONSEMI | 751CB | unknown | 8542.31.00.01 | onsemi | ||||||||||||||||
|
LC87F2608AUMM-AH
onsemi
|
$1.0182 | Yes | Yes | Obsolete | 8 | 43.2 MHz | 8192 | 512 | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 4.4 mm | 8 mm | ONSEMI | 10 | 751DA | compliant | 8542.31.00.01 | onsemi | ||||||||||||||||
|
C87F7932BU-T7-H
onsemi
|
$1.4358 | Yes | Yes | Obsolete | 8 | 32768 | 2048 | YES | CMOS | FLASH | 5.4 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 400 µm | QUAD | ONSEMI | 64 | 932AV | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
LC87F0K08AUDA-E
onsemi
|
$1.6050 | Yes | Yes | Obsolete | 8 | 12 MHz | 8192 | 384 | 24.72 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5-CH 8-BIT ADC | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | e6 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.78 mm | DUAL | 3.9 mm | 7.62 mm | 21 mm | ONSEMI | DIP-24 | 646AW | compliant | 8542.31.00.01 | |||||||||||||||||
|
LC87F2G08AUMJ-ZH
onsemi
|
$1.8271 | Yes | Yes | Obsolete | 8 | 8192 | 256 | YES | CMOS | FLASH | 16.2 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Silver (Sn/Ag) | GULL WING | 1 mm | DUAL | ONSEMI | 24 | 751DB | unknown | 8542.31.00.01 | onsemi | |||||||||||||||||||||||||||||
|
LC87FBK08AU-SSOP-H
onsemi
|
$1.8754 | Yes | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 12 MHz | 19 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 9.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | ONSEMI | 24 | 565AR | unknown | 8542.31.00.01 |