Filter Your Search
1 - 10 of 11 results
|
LC87F1HC8AUWA-2H
onsemi
|
$3.9500 | Yes | Yes | Active | 8 | 12 MHz | 131072 | 16384 | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 35 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | ONSEMI | 48 | 131AJ | compliant | 8542.31.00.01 | |||||||||
|
LC87F1HC4A
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 12 MHz | 131072 | 12288 | 32 kHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO ELECTRIC CO LTD | 48 | unknown | 8542.31.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | ||||||||||
|
LC87F1HC8A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 32 kHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | 48 | unknown | 8542.31.00.01 | QFP | LFQFP, | ||||||||||||||||
|
LC87F1HC8SA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | 48 | unknown | 8542.31.00.01 | QFP | LFQFP, | ||||||||||||||||
|
LC87F1HC4A
onsemi
|
Check for Price | Obsolete | 8 | 12 MHz | 131072 | 12288 | 12 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 | ||||||||||||
|
LC87F1HC4A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 32 kHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | 48 | unknown | 8542.31.00.01 | QFP | LFQFP, | |||||||||||||||
|
LC87F1HC8A
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 12 MHz | 131072 | 16384 | 32 kHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO ELECTRIC CO LTD | 48 | unknown | 8542.31.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | ||||||||||||
|
LC87F1HC8A
onsemi
|
Check for Price | Active | 8 | 12 MHz | 131072 | 16384 | 12 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | HALOGEN AND LEAD FREE, SQFP-48 | ||||||||||||||
|
LC87F1HC8SA
onsemi
|
Check for Price | Obsolete | 8 | 12 MHz | 131072 | 16384 | 12 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 | ||||||||||||
|
LC87F1HC4BUWA-2H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 131072 | 12288 | 12 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ONSEMI | 131AJ | compliant | 8542.31.00.01 | SQFP-48 |