Filter Your Search
1 - 4 of 4 results
|
LC87F1JJ2AUWA-2H
onsemi
|
$4.0727 | Yes | Yes | Obsolete | 8 | 12 MHz | 196608 | 16384 | YES | CMOS | FLASH | 37 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | ONSEMI | 48 | 131AJ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
LC87F1JJ2A
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 12 MHz | 196608 | 16384 | 12 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 37 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO ELECTRIC CO LTD | 48 | unknown | 8542.31.00.01 | QFP | 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 | |||||||||||
|
LC87F1JJ2A
onsemi
|
Check for Price | Active | 8 | 12 MHz | 196608 | 16384 | 12 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 37 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ONSEMI | compliant | 8542.31.00.01 | HALOGEN AND LEAD FREE, SQFP-48 | ||||||||||||
|
LC87F1JJ2A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | 48 | unknown | 8542.31.00.01 | QFP | 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 |