Filter Your Search
1 - 1 of 1 results
|
LC898121XA-MH
onsemi
|
Check for Price | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 2.6 V | 5.5 V | 2.6 V | YES | R-PBGA-B40 | e1 | 1 | 260 | 30 | 40 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3.94 mm | 650 µm | 2.44 mm | ONSEMI | WLCSP40, 2.44x3.94 | 3.94 X 2.44 MM, 0.65 MM HEIGHT, HALOGEN AND LEAD FREE, WLCSP-40 | 567JB | compliant | onsemi |