Filter Your Search
1 - 4 of 4 results
|
LCGGM1A10HC
C&K
|
$9.8286 | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGM1A10HCU
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | NO | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
LCGGM1A10HCE
C&K
|
Check for Price | Yes | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | EPOXY TERMINAL SEALED | NO | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
LCGGM1A10HCUE
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10.1A@250VAC | 10.1 A | 250 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | EPOXY TERMINAL SEALED | NO | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |