Filter Your Search
1 - 1 of 1 results
|
LCMXO2-4000HC-6FG484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 278 | 278 | 4320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.465 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | HBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | HBGA, BGA484,22X22,40 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |