Filter Your Search
1 - 1 of 1 results
|
LCMXO2280E-4FT256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 211 | 211 | 2280 | 285 | 4.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 285 CLBS | 153.8 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FTBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 |