Filter Your Search
1 - 1 of 1 results
|
LCWC0603J68NGTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 5 % | YES | 200 MHz | 600 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.02 mm | AVX CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |