Filter Your Search
1 - 10 of 77,828 results
![]() |
TMK107BLD105KA-T
TAIYO YUDEN
|
$0.0299 | Yes | Yes | Not Recommended | 1 µF | 25 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||||||||||||||||||||||||||||||||||||||
![]() |
TMK107BLD105MA-T
TAIYO YUDEN
|
$0.0299 | Yes | Yes | Not Recommended | 1 µF | 25 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||||||||||||||||||||||||||||||||||||||
![]() |
LD1117V18
STMicroelectronics
|
$0.1178 | Yes | Obsolete | 1 | BIPOLAR | e3 | 3 | TO-220 | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | 2.55 mm | 4.5 mm | 15.5 mm | 10.2 mm | STMICROELECTRONICS | SFM | TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 3 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 1.1 V | 15 V | 15 V | 3.3 V | R-PSFM-T3 | 0.006 % | 0.01 % | 1 | 125 °C | 1.3 A | 1.84 V | 1.76 V | 1.8 V | PLASTIC/EPOXY | SIP3,.1TB | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 2 % | |||||||||||||||||||||||||
![]() |
LD1117SC-R
STMicroelectronics
|
$0.1481 | Yes | Active | 1 | BIPOLAR | e3 | 4 | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | 2.3 mm | 6.5 mm | 1.9 mm | 3.5 mm | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 3 | Adjustable,Positive,Single Output,Ldo | ADJUSTABLE | 1.3 V | R-PDSO-G4 | 1 | 125 °C | -40 °C | 1.3 A | 15 V | 1.25 V | PLASTIC/EPOXY | SOT-223 | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | DUAL | NOT SPECIFIED | 13.75 V | 1.5 V | 0.08 | 1 % | 1 | |||||||||||||||||||||||||||
![]() |
LD1117ADT12TR
STMicroelectronics
|
$0.2027 | Yes | Active | 1 | BIPOLAR | e3 | 2 | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | 2.28 mm | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK-3/2 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 3 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 1.15 V | 10 V | 10 V | 2.75 V | R-PSSO-G2 | 0.006 % | 0.01 % | 1 | 125 °C | 1 A | 1.248 V | 1.152 V | 1.2 V | PLASTIC/EPOXY | SMSIP3H,.38,90 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | SINGLE | 30 | 6.25 % | 1 | ||||||||||||||||||||||||
![]() |
LD1117S25TR
STMicroelectronics
|
$0.2113 | Yes | Active | 1 | BIPOLAR | e3 | 4 | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | 2.3 mm | 6.5 mm | 1.9 mm | 3.5 mm | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 4 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 1.1 V | 15 V | 15 V | 3.9 V | R-PDSO-G4 | 0.006 % | 0.01 % | 1 | 125 °C | 1.3 A | 2.55 V | 2.45 V | 2.5 V | PLASTIC/EPOXY | SOT-223 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | DUAL | 30 | 2 % | 1 | ||||||||||||||||||||||||
![]() |
LD1117DT50CTR
STMicroelectronics
|
$0.2192 | Yes | Active | 1 | BIPOLAR | e3 | 2 | TO-252 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) - annealed | 2.28 mm | 6.5 mm | 2.3 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 3 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 15 V | 15 V | 6.5 V | R-PSSO-G2 | 0.05 % | 0.05 % | 1 | 125 °C | -40 °C | 1.3 A | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | SINGLE | 30 | 2 % | 1 | ||||||||||||||||||||||||
![]() |
LD1117AS33TR
STMicroelectronics
|
$0.2261 | Yes | Active | 1 | BIPOLAR | e3 | 4 | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | 2.3 mm | 6.5 mm | 1.9 mm | 3.5 mm | STMICROELECTRONICS | SOT-223 | ROHS COMPLIANT, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 4 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 1.15 V | 10 V | 10 V | 4.75 V | R-PDSO-G4 | 0.006 % | 0.01 % | 1 | 125 °C | 1 A | 3.432 V | 3.168 V | 3.3 V | PLASTIC/EPOXY | SOT-223 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | DUAL | 30 | 2 % | 1 | ||||||||||||||||||||||||
![]() |
LD1117DT12CTR
STMicroelectronics
|
$0.2265 | Yes | Active | 1 | BIPOLAR | e3 | 2 | TO-252 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) - annealed | 2.28 mm | 6.5 mm | 2.3 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 3 | Fixed,Positive,Single Output,Ldo | FIXED | 1.3 V | 1.1 V | 15 V | 15 V | R-PSSO-G2 | 0.081 % | 0.012 % | 1 | 125 °C | -40 °C | 1.3 A | 1.28 V | 1.12 V | 1.2 V | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | SINGLE | 30 | 2 % | 1 | ||||||||||||||||||||||||
![]() |
LD1117S33TR
STMicroelectronics
|
$0.2281 | Yes | Active | 1 | BIPOLAR | e3 | 4 | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | 2.3 mm | 6.5 mm | 1.9 mm | 3.5 mm | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 4 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 1.1 V | 15 V | 15 V | 4.75 V | R-PDSO-G4 | 0.006 % | 0.01 % | 1 | 125 °C | 1.3 A | 3.365 V | 3.235 V | 3.3 V | PLASTIC/EPOXY | SOT-223 | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | GULL WING | DUAL | 30 | 2 % | 1 |