Filter Your Search
1 - 1 of 1 results
|
LD1086D2M33TR
STMicroelectronics
|
$0.7672 | Yes | Active | 30 V | 4.9 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.025 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |