Filter Your Search
1 - 10 of 87 results
|
LD1117AL-12-AA3-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.4 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LD1117AL-12-TQ2-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, 3/2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LD1117AL-12-TN3-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.6 mm | 2.4 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252 | TO-252, 3/2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LD1117AL-12-TA3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-XSFM-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LD1117AL-12-TQ3-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.54 mm | 9.88 mm | 5.03 mm | UNISONIC TECHNOLOGIES CO LTD | MODULE | T0-263, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LD1117AL-12-S08-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G8 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.87 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
LD1117AL-12-AA3-A-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.4 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LD1117AL-12-S08-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G8 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.87 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
LD1117AL-12-AB3-C-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LD1117AL-12-TQ3-C-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 8 V | 2.7 V | 1.2 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.54 mm | 9.88 mm | 5.03 mm | UNISONIC TECHNOLOGIES CO LTD | MODULE | T0-263, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |