Filter Your Search
1 - 1 of 1 results
|
LD2981ABM40TR
STMicroelectronics
|
Check for Price | Obsolete | 16 V | 2.5 V | 4 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.0141 % | 1 | 4.1 V | 3.9 V | BIPOLAR | 2.5 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |