Filter Your Search
1 - 1 of 1 results
|
LD6815TD/18H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5.5 V | 2.3 V | 1.8 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00576 % | 0.05364 % | 1 | 1.854 V | 1.746 V | 3 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.1 mm | NXP SEMICONDUCTORS | SOT-753, 5-PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |