Filter Your Search
1 - 1 of 1 results
|
LDL03-12S24M
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 24 V | 18 V | 9 V | 23.76 V | 24.24 V | 125 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | OUTPUT OVER CURRENT | 0.003535 Vrms | HYBRID | 3 W | 30 ms | R-MSMA-T7 | EN, IEC, UL | 105 °C | -40 °C | 7 | METAL | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | P-DUKE TECHNOLOGY CO LTD | MODULE-8/7 | compliant |