Filter Your Search
1 - 2 of 2 results
|
TCR2LE32
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5.5 V | 3.7 V | 3.2 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.015 % | 0.03 % | 1 | 3.232 V | 3.168 V | CMOS | 1 % | R-PDSO-F5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOSHIBA CORP | SOT-553, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | Toshiba | ||
|
TCR2LE32,LM
Toshiba America Electronic Components
|
Check for Price | Active | 5.5 V | 3.7 V | 3.2 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.015 % | 0.03 % | 1 | 3.232 V | 3.168 V | CMOS | 1 % | R-PDSO-F5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOSHIBA CORP | SOT-553, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |