Filter Your Search
1 - 4 of 4 results
|
LE58QL021FJCT
Legerity
|
Check for Price | Transferred | 3.3 V | CMOS | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | 1 | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | LEGERITY INC | LPCC | GREEN, PLASTIC, MS-018AC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
LE58QL021FJCT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | 0.4 dB | 4 | SYNCHRONOUS | PCM CODEC | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | 3.465 V | A/MU-LAW | YES | 16-BIT | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | |||||
|
LE58QL021FJCT
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | CMOS | 0.4 dB | SYNCHRONOUS | PCM CODEC | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | A/MU-LAW | YES | 16-BIT | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | LPCC | GREEN, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||
|
LE58QL021FJCT
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 3.3 V | CMOS | 0.4 dB | SYNCHRONOUS | PCM CODEC | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | A/MU-LAW | YES | 16-BIT | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ZARLINK SEMICONDUCTOR INC | GREEN, PLASTIC, MS-018AC, LCC-44 | unknown | 8542.39.00.01 |