Filter Your Search
1 - 10 of 30 results
|
LE79R70-1DJCT
Microsemi Corporation
|
$5.9794 | Yes | Transferred | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROSEMI CORP | LCC | GREEN, PLASTIC, MS-016, LCC-32 | 32 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
LE79R70-1DJC
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 1 | 30 dB | 9 µA | COMMERCIAL | R-PQCC-J32 | e3 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | 8542.39.00.01 | ||||||||
|
LE79R70-1QCT
Legerity
|
Check for Price | Obsolete | 5 V | BIPOLAR | SLIC | 1 | COMMERCIAL | S-XQCC-N32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 8 mm | 8 mm | 1 mm | LEGERITY INC | QFN | HVQCCN, | 32 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LE79R70-1HSC
Legerity
|
Check for Price | Yes | Obsolete | 5 V | BIPOLAR | SLIC | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.7884 mm | 18.1356 mm | 2.54 mm | LEGERITY INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
LE79R70-1DJC
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -40 TO -67 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | R-PQCC-J32 | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 13.97 mm | 3.556 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | 8542.39.00.01 | ||||||||||
|
LE79R70-1FQC
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | S-XQCC-N32 | e3 | Not Qualified | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.32SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROSEMI CORP | QFN | HVQCCN, LCC32,.32SQ,32 | 32 | compliant | 8542.39.00.01 | ||||||
|
LE79R70-1QC
Legerity
|
Check for Price | Obsolete | 5 V | BIPOLAR | SLIC | 1 | COMMERCIAL | S-XQCC-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 8 mm | 8 mm | 1 mm | LEGERITY INC | QFN | HVQCCN, | 32 | unknown | 8542.39.00.01 | ||||||||||||||
|
LE79R70-1FQCT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 1 | 30 dB | 9 mA | COMMERCIAL | S-XQCC-N32 | e3 | Not Qualified | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.32SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, GREEN, MO-220, QFN-32 | compliant | |||||||||
|
LE79R70-1QCT
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 30 dB | 9 mA | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.32SQ,32 | SQUARE | CHIP CARRIER | YES | NO LEAD | 800 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
LE79R70-1QCT
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT | -19 TO -67 V | 2-4 CONVERSION | 30 dB | 9 mA | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.32SQ,32 | SQUARE | CHIP CARRIER | YES | NO LEAD | 800 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QCCN, LCC32,.32SQ,32 | unknown | 8542.39.00.01 |