Filter Your Search
1 - 10 of 203 results
|
LXT384BE
Level One
|
Check for Price | Transferred | 3.3 V | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 8 | 490 µA | INDUSTRIAL | S-PBGA-B160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | LEVEL ONE | BGA | BGA, BGA160,14X14,40 | 160 | unknown | 8542.39.00.01 | ||||||||||
|
LXT384LE
Level One
|
Check for Price | Transferred | 3.3 V | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 8 | 490 µA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LEVEL ONE | QFP | QFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 | ||||||||||
|
LXT331PH
Level One
|
Check for Price | Transferred | 5 V | PCM TRANSCEIVER | 2 | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | -5 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||||
|
LXP2176JE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM RECEIVER | T-1(DS1) | 10 mA | INDUSTRIAL | R-XDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LEVEL ONE | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||
|
LXT305PE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LEVEL ONE | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||
|
LXT332PI
Level One
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 2 | OTHER | R-PQCC-J44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | LCC | , | 44 | unknown | 8542.39.00.01 | |||||||||||||||
|
LXT324JE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM RECEIVER | T-1(DS1) | INDUSTRIAL | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LEVEL ONE | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||
|
LXT325JE
Level One
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | PCM RECEIVER | T-1(DS1) | 40 mA | INDUSTRIAL | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LEVEL ONE | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||
|
LXT361QC
Level One
|
Check for Price | Transferred | 5 V | PCM TRANSCEIVER | 1 | COMMERCIAL | R-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | LEVEL ONE | QFP | , | 44 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SK70708PI
Level One
|
Check for Price | Transferred | 5 V | DIGITAL SLIC | 1 | OTHER | R-PQCC-J44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | LEVEL ONE | LCC | , | 44 | unknown | 8542.39.00.01 |