Filter Your Search
1 - 1 of 1 results
|
LF2242JC33
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 12 | 30.3 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2'S COMPLEMENT/INVERTED OFFSET BINARY OUTPUT; ICC SPECIFIED @ 20MHZ | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | LOGIC DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.39.00.01 |