Parametric results for: lf356, under Operational Amplifiers

Filter Your Search

1 - 10 of 157 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lf356
Select parts from the table below to compare.
Compare
Compare
LF356M/NOPB
Texas Instruments
$0.6571 Yes Yes Active 10 mV 12 V/us 200 pA 7 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 8 nA YES 50 pA YES NO NO -18 V NO NO 7.5 V/us 18 V COMMERCIAL 5000 15000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOP-8 8 compliant EAR99 8542.33.00.01 1978-01-01 Texas Instruments
LF356N/NOPB
Texas Instruments
$0.7831 Yes Yes Active 10 mV 12 V/us 200 pA 7 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 8 nA YES 50 pA YES NO NO -18 V NO NO 7.5 V/us 18 V COMMERCIAL 5000 15000 NO R-PDIP-T8 Not Qualified e4 100 dB 1 70 °C NOT APPLICABLE NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 1978-01-01 Texas Instruments
LF356H
Texas Instruments
$7.0845 Yes No Active 2 mV 12 V/us 200 pA 10 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 18 V COMMERCIAL 5000 15000 NO O-MBCY-W8 Not Qualified e0 100 dB 1 70 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM TEXAS INSTRUMENTS INC TO-5 METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LF356H/NOPB
Texas Instruments
$12.2442 Yes Yes Active 2 mV 12 V/us 200 pA 10 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 18 V COMMERCIAL 5000 15000 NO O-MBCY-W8 Not Qualified 100 dB 1 70 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-5 GREEN, METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 Texas Instruments
LF356AT
General Electric Solid State
Check for Price No Obsolete 2.3 mV 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO COMMERCIAL O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GENERAL ELECTRIC SOLID STATE , CAN8,.2 unknown EAR99 8542.33.00.01
LF356BM
Rochester Electronics LLC
Check for Price Contact Manufacturer 6.5 mV 12 V/us 100 pA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V COMMERCIAL 5000 R-PDSO-G8 100 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.33.00.01
LF356AH
Motorola Semiconductor Products
Check for Price No Obsolete 2.3 mV 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO COMMERCIAL O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM MOTOROLA INC unknown EAR99 8542.33.00.01
LF356N/A+
National Semiconductor Corporation
Check for Price No Obsolete 13 mV 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LF356H/883
Linear Technology
Check for Price No Obsolete 9 mV 3 nA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 200 pA YES 1.5 nA YES NO -18 V 4 V/us 18 V COMMERCIAL 5000 25000 O-MBCY-W8 Not Qualified e0 100 dB 70 °C MIL-STD-883 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINEAR TECHNOLOGY CORP BCY , CAN8,.2 8 compliant EAR99 8542.33.00.01
LF356H/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 13 mV 12 V/us 200 pA 10 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO -18 V 18 V COMMERCIAL 5000 15000 O-MBCY-W8 Not Qualified e1 100 dB 1 70 °C 260 40 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01