Filter Your Search
1 - 10 of 61 results
|
LF442AMH/NOPB
Texas Instruments
|
$15.9218 | Yes | Yes | Active | 1 mV | 1 V/us | 50 pA | 1 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 1.5 nA | YES | NO | YES | -22 V | NO | NO | 0.8 V/us | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 95 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
5962-9763301QGA
Texas Instruments
|
$39.1657 | No | Obsolete | 7.5 mV | 1 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | O-MBCY-W8 | Qualified | 70 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LF442CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LF442ACH
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 1 V/us | 50 pA | 400 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 20 V | -20 V | JFET | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -22 V | 0.8 V/us | 22 V | COMMERCIAL | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF442CJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.6 V/us | 18 V | COMMERCIAL | 15000 | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LF442MH
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF442CN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7.5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LF442ACN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 mV | 400 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.8 V/us | 22 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LF442ACN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 400 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.8 V/us | 22 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LF442CDR2
Motorola Mobility LLC
|
Check for Price | Transferred | 7.5 mV | 6 V/us | 3 nA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | COMMERCIAL | 2000 | 25000 | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |