Filter Your Search
1 - 7 of 7 results
|
LF45ABP
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LF45ABPT
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SMSIP5H,.37,50TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, SMSIP5H,.37,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LF45ABDT
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LF45ABV5V
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LF45ABPT-TR
STMicroelectronics
|
Check for Price | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | PPAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LF45ABV
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LF45ABDT-TR
STMicroelectronics
|
Check for Price | Obsolete | 16 V | 5.5 V | 4.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.022 % | 0.022 % | 1 | 4.59 V | 4.41 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |