Filter Your Search
1 - 1 of 1 results
|
LF48410JC30
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 24 | 33.33 MHz | 24 | YES | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | ICC SPECIFIED AT 20MHZ | NO | NO | 310 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | LOGIC DEVICES INC | LCC | QCCJ, | 84 | compliant | 3A991.A.2 | 8542.39.00.01 |