Filter Your Search
1 - 5 of 5 results
|
LFCN-1325+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.4 | 50 OHM | SURFACE MOUNT | 1.56 GHz | 640 MHz | 540 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||
|
LFCN-1325
Mini-Circuits
|
Check for Price | No | No | Active | 1.4 | 50 OHM | SURFACE MOUNT | 1.56 GHz | 640 MHz | 540 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 4 | TIN LEAD | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | CERAMIC, CASE FV1206, 4 PIN | ||||
|
LFCN-1325D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.4 | 50 OHM | SURFACE MOUNT | 1.56 GHz | 640 MHz | 540 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | 4 | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | ||||||
|
LFCN-1325TR5K+
Mini-Circuits
|
Check for Price | Yes | Active | 1.4 | 50 OHM | SURFACE MOUNT | 1.56 GHz | 640 MHz | 540 MHz | 30 dB | 9 W | CERAMIC LPF | 20 dB | 1.3 dB | 5 | 5 | 100 °C | -55 °C | 4 | TR | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | |||||||||
|
LFCN-1325D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.4 | 50 OHM | SURFACE MOUNT | 1.56 GHz | 640 MHz | 540 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown |