Filter Your Search
1 - 1 of 1 results
|
LFE3-70E-8FN1156C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 490 | 490 | 67000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 500 MHz | 1.26 V | 1.14 V | S-PBGA-B1156 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1156,34X34,40 | 1156 | not_compliant | 8542.39.00.01 |