Filter Your Search
1 - 10 of 15 results
|
LFECP10E-3QN208C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 147 | 147 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | EAR99 | 8542.39.00.01 | |||
|
LFECP10E-3FN256I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 195 | 195 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LFECP10E-3F484C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 288 | 288 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
LFECP10E-3F256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 195 | 195 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LFECP10E-3Q208NI
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
LFECP10E-3FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 195 | 195 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LFECP10E-3Q208I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 147 | 147 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
LFECP10E-3F484NI
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, | 484 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
LFECP10E-3FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 288 | 288 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
LFECP10E-3Q208C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 147 | 147 | 10200 | 1280 | 560 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1280 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | EAR99 | 8542.39.00.01 |