Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA40EP1-6FF1020C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 562 | 562 | 40400 | 40000 | 216 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B1020 | Not Qualified | e0 | 4 | 70 °C | 225 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn85Pb15) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.82 mm | LATTICE SEMICONDUCTOR CORP | BGA | 33 X 33 MM, FCBGA-1020 | 1020 | not_compliant | 3A991.D | 8542.39.00.01 |