Filter Your Search
1 - 1 of 1 results
|
LFX125EB-05FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 160 | 160 | 1936 | 139000 | 484 | 860 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 139000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 320 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 |