Filter Your Search
1 - 10 of 23 results
|
LH0070-0H
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 11.111 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN | , CAN3/4,.2 | 3 | H | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LH0070-0H/883
Analog Devices Inc
|
Check for Price | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 11.111 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-5, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LH0070-0H/883C
Analog Devices Inc
|
Check for Price | Active | 10 V | 9.997 V | 10.003 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 11.111 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LH0070-0H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LH0070-0H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 11.111 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LH0070-0H#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 11.111 ppm/°C | MILITARY | O-MBCY-W3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LH0070-0H/883C
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.997 V | 10.003 V | 15 V | 13 V | 33 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 11.111 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LH0070-0H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 11.111 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LH0070-0H#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 9.97 V | 10.03 V | 15 V | 11.4 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LH0070-0H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 11.111 ppm/°C | MILITARY | 0.1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |