Filter Your Search
1 - 10 of 37 results
|
LH40-10B09A5
MORNSUN
|
Check for Price | Active | 115 V | 9 V | 264 V | 85 V | 8.1 V | 9.9 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 55 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH40-10B05A5
MORNSUN
|
Check for Price | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 45 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH40-10A12A6
MORNSUN
|
Check for Price | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO AVAILABLE WITH -12V OUTPUT VOLATGE AND 100 TO 370 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 50 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH40-10B15A6
MORNSUN
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 55 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH40-10B15
MORNSUN
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P7 | 55 °C | -30 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
LH40-10A15
MORNSUN
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE WITH -15V OUTPUT VOLATGE AND 100 TO 370 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P7 | 50 °C | -30 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
LH40-10A15A6
MORNSUN
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE WITH -15V OUTPUT VOLATGE AND 100 TO 370 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 50 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH4010G
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 26 mA | BIPOLAR | MILITARY | O-MBCY-W12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-8, QUAD12,.4SQ | unknown | EAR99 | BCY | 12 | 8542.33.00.01 | BUFFER | 10 nA | 200 MHz | 25 mV | -20 V | 2000 V/us | 2500 V/us | 20 V | ||||||||||||||||
|
LH40-10A15A5
MORNSUN
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE WITH -15V OUTPUT VOLATGE AND 100 TO 370 DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 50 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LH4010CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 26 mA | BIPOLAR | OTHER | O-MBCY-W12 | e0 | Not Qualified | 85 °C | -25 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-8, QUAD12,.4SQ | unknown | EAR99 | BCY | 12 | 8542.33.00.01 | BUFFER | 200 MHz | 10 mV | -20 V | 2000 V/us | 2500 V/us | 20 V |