Filter Your Search
1 - 10 of 52 results
|
952-03-68SM15-90-TR
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.862 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
957-08-68SM15-90
Methode Electronics Inc
|
Check for Price | Obsolete | 68 | 2 | 640 µm | FEMALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | COMPATIBLE WITH PCMCIA/JEIDA | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
957-01-68SM15-90
Methode Electronics Inc
|
Check for Price | Obsolete | 68 | 2 | 640 µm | FEMALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | COMPATIBLE WITH PCMCIA/JEIDA | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||
|
952-05-68SM15-90-TR
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.95 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
952-09-68SM15-90
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.862 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
953-04-68SM15-90
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.26 inch | 1.829 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
952-02-68SM15-90-TR
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.868 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
953-00-68SM15-90
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.26 inch | 1.75 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
952-08-68SM15-90-TR
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.862 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
953-10-68SM15-90
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 68 | 1 | 640 µm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.26 inch | 1.862 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |