Filter Your Search
1 - 10 of 1,975 results
|
LTC1386IS
Linear Technology
|
$1.3328 | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562; TIA-562 | 2 | 7.4 V | 1.6 mA | 800 ns | 1 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1546IG
Linear Technology
|
$1.3328 | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 2.5 µs | LINE TRANSCEIVER | CMOS | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 3 | 2.5 V | 3 mA | 300 ns | 170 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1543CG
Linear Technology
|
$2.8876 | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 3 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 3 | 10 V | 4 mA | 250 ns | 170 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1546CG
Linear Technology
|
$2.8876 | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 2.5 µs | LINE TRANSCEIVER | CMOS | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 3 | 2.5 V | 3 mA | 300 ns | 170 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTM2881IY-3#PBF
Linear Technology
|
$12.1948 | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 25 mA | 5.5 V | 1.62 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 11.25 MM, 3.42 MM HEIGHT, LEAD FREE, MS-028, BGA-32 | 32 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC2858CDD-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 70 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1342CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | ONE RECEIVER ACTIVE IN SHUT DOWN | NO | EIA-232 | 3 | 3 µs | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 28 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LTC1387IG
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 10 V | 3 mA | 6 µs | 25 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1338CS#TR
Linear Technology
|
Check for Price | Transferred | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 5 A | EIA-232 | 5 | 10 V | 160 µA | 800 ns | 80 µA | YES | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.89 mm | 2.642 mm | 7.4925 mm | LINEAR TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LT1136IN
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 27 mA | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 35.179 mm | 3.937 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 |