Filter Your Search
1 - 2 of 2 results
|
LIS3LV02DQ-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 2.64 V | 2.16 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.27SQ,32 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 1.9 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, 1.9 MM HEIGHT, PLASTIC, QFN-28 | 28 | unknown | 8542.39.00.01 | STMicroelectronics | |||||||
|
LIS3LV02DQ
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 2.64 V | 2.16 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.27SQ,32 | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 1.9 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, 1.9 MM HEIGHT, PLASTIC, QFN-28 | 28 | unknown | 8542.39.00.01 | STMicroelectronics |