Filter Your Search
1 - 10 of 616 results
|
GRM3194L2A1R2CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.2 pF | 100 V | 20.83 % | 1206 | LK | 20.83 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM2164L1H1R1BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.1 pF | 50 V | 9.09 % | 0805 | LK | 9.09 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||
|
GRM3194L2AR51DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.51 pF | 100 V | 98.04 % | 1206 | LK | 98.04 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L2A1R9CZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.9 pF | 100 V | 13.16 % | 0603 | LK | 13.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L2A1R7BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.7 pF | 100 V | 5.88 % | 0603 | LK | 5.88 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L1HR60DZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.6 pF | 50 V | 83.33 % | 0603 | LK | 83.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L1HR68DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.68 pF | 50 V | 73.53 % | 0603 | LK | 73.53 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L1HR60DZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.6 pF | 50 V | 83.33 % | 0603 | LK | 83.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L1HR56DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.56 pF | 50 V | 89.29 % | 0603 | LK | 89.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884L1HR62BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.62 pF | 50 V | 16.13 % | 0603 | LK | 16.13 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |