Filter Your Search
1 - 1 of 1 results
|
LK112M80TR
STMicroelectronics
|
$0.3961 | Yes | Active | 14 V | 9 V | 8 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.04 % | 0.09 % | 1 | 8.16 V | 7.84 V | BIPOLAR | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |