Filter Your Search
1 - 10 of 415 results
|
LL1005FHLR27S
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
LL1005-FHL4N3C
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.3 nH | 180 mΩ | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 8 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | ||||||||
|
LL1005-FHL4N3B
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.3 nH | 180 mΩ | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 8 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | ||||||||
|
LL1005-FHL6N8J
TOKO Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 230 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.7 GHz | CERAMIC | 9 | 0402 | LL1005-FHL | RF INDUCTOR | 1 | LL1005-FHL | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | 0402 | |||||
|
LL-1005FHL12NJ
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 400 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.8 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 0402 | |||||||||||
|
LL1005-FHL6N2B
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.2 nH | 220 mΩ | YES | 100 MHz | 400 mA | 4.7 GHz | CERAMIC | 9 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | ||||||||
|
LL1005-FHL1N0B
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 8 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | ||||||||
|
LL1005-FHL2N4G
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.4 nH | 150 mΩ | 2 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 8 | 1005 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | |||||||||||||||
|
LL1005-FHL3N9T
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.9 nH | 180 mΩ | 3 % | YES | 100 MHz | 500 mA | 6 GHz | CERAMIC | 8 | 1005 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1005 | |||||||||||||||
|
LL1005-FHL3N6S
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.6 nH | 160 mΩ | YES | 100 MHz | 500 mA | 6.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 0402 |