Filter Your Search
1 - 2 of 2 results
|
LL2012-FHL39NJ
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 39 nH | 500 mΩ | 5 % | YES | 100 MHz | 300 A | 900 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TOKO INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
LL2012-FHL39NJ
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 500 mΩ | 5 % | YES | 100 MHz | 300 A | 900 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |