Filter Your Search
1 - 3 of 3 results
|
LL4448-L1L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
LL4448L1G
Taiwan Semiconductor
|
Check for Price | End Of Life | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
LL4448L1
Taiwan Semiconductor
|
Check for Price | End Of Life | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 |