Filter Your Search
1 - 10 of 378 results
|
LLM3225-100JP2
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 5 % | YES | 2.52 MHz | 220 mA | 27 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
LLM31MR70J475MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | YES | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | WRAPAROUND | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8532.24.00.20 | , 1206 | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 1.15 mm | 3.2 mm | SURFACE MOUNT | Yes | 20 % | RECTANGULAR PACKAGE | 20 % | 6.3 V | 1206 | X7R | 15% ppm/°C | 3.2 mm | ||||||||||||||||||||||||||||||||||||||
|
LLM3225-390JP2
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 5.4 Ω | 5 % | YES | 2.52 MHz | 100 mA | 13 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
LLM350P
Semtech Corporation
|
Check for Price | Obsolete | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LLM3225-680JP2
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 8 Ω | 5 % | YES | 2.52 MHz | 85 mA | 10 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
LLM3225-3R9K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1 Ω | 10 % | YES | 7.96 MHz | 250 mA | 60 MHz | FERRITE | 30 | 3225 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 3225, ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
LLM3225-330J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4.8 Ω | 5 % | YES | 2.52 MHz | 110 mA | 14 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210 | |||||||||||||||||||||||||||||||||
|
LLM3225-R47K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 400 mΩ | 10 % | YES | 25.2 MHz | 440 mA | 170 MHz | FERRITE | 35 | 3225 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 3225, ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
LLM3225-R47J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 400 mΩ | 5 % | YES | 25.2 MHz | 440 mA | 170 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210 | |||||||||||||||||||||||||||||||||
|
LLM350
Lambda Semiconductors
|
Check for Price | No | Transferred | e0 | 3 | Tin/Lead (Sn/Pb) | LAMBDA SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | ADJUSTABLE | 3 V | 0.07 | 1.5 % | 1 | 125 °C | 3 A | 33 V | 1.2 V | METAL | TO-204/-3 | Not Qualified | BIPOLAR |