Filter Your Search
1 - 10 of 19 results
|
LLP1005-FH2N2B
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 400 mΩ | 4.546 % | YES | 100 MHz | 500 mA | 10.5 GHz | CERAMIC | 5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N5C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 200 mΩ | 13.334 % | YES | 100 MHz | 850 mA | 12.2 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N8B
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 250 mΩ | 5.556 % | YES | 100 MHz | 650 mA | 11.5 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N0B
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 120 mΩ | 10 % | YES | 100 MHz | 900 mA | 13 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N2C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 16.667 % | YES | 100 MHz | 900 mA | 13 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N8C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 250 mΩ | 11.112 % | YES | 100 MHz | 650 mA | 11.5 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH6N8C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 950 mΩ | 2.942 % | YES | 100 MHz | 350 mA | 4.2 GHz | CERAMIC | 5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH8N2C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 1.1 Ω | 2.44 % | YES | 100 MHz | 300 mA | 3.6 GHz | CERAMIC | 5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH4N7C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 700 mΩ | 4.256 % | YES | 100 MHz | 450 mA | 5.5 GHz | CERAMIC | 5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 | ||
|
LLP1005-FH1N0C
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 120 mΩ | 20 % | YES | 100 MHz | 900 mA | 13 GHz | CERAMIC | 5.5 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | 125 °C | -55 °C | Thick Film | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 |