Filter Your Search
1 - 1 of 1 results
|
LLQPB251815T1R0M
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 1 MHz | 1.4 A | 400 MHz | Ferrite | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant |