Filter Your Search
1 - 10 of 54 results
|
BWLM00181009R56J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 480 mΩ | 5 % | YES | 10 MHz | 450 mA | 540 MHz | FERRITE | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.8 mm | 1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
S556-9003-34
Bel Fuse
|
Check for Price | No | No | Active | YES | 1 | 70 °C | TAPE & REEL | BEL FUSE INC | CHIP | unknown | EAR99 | 10 BASE-T | 2.24 mm | 1.5 kV | 20.07 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 1:1; 1:1 | 14.22 mm | |||||||||||||||||||||||||
|
S556-9003-36
Bel Fuse
|
Check for Price | No | No | Active | YES | 1 | 70 °C | TAPE & REEL | BEL FUSE INC | CHIP | unknown | EAR99 | 10 BASE-T | 2.24 mm | 1.5 kV | 20.07 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 1:1; 1:1 | 14.22 mm | |||||||||||||||||||||||||
|
S556-9003-54
Bel Fuse
|
Check for Price | No | No | Active | YES | 1 | 70 °C | TAPE & REEL | BEL FUSE INC | CHIP | unknown | EAR99 | 10 BASE-T | 2.24 mm | 1.5 kV | 20.07 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 1:1; 1:1 | 14.22 mm | |||||||||||||||||||||||||
|
S556-9003-12
Bel Fuse
|
Check for Price | Active | YES | 1 | 70 °C | TAPE & REEL | BEL FUSE INC | CHIP | compliant | EAR99 | 10 BASE-T | 2.24 mm | 1.5 kV | 20.07 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 1:1; 1:1 | 14.22 mm | |||||||||||||||||||||||||||
|
BWLM0018100915NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 25 mΩ | 5 % | YES | 10 MHz | 2.2 A | 2 GHz | FERRITE | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.8 mm | 1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
S558-5999-Q9
Bel Fuse
|
Check for Price | No | No | Active | YES | 4 | 70 °C | BEL FUSE INC | unknown | EAR99 | LAN; 10/100 BASE-T | 5.38 mm | 1.5 kV | 27.94 mm | SURFACE MOUNT | DATACOM TRANSFORMER | 1CT:1CT; 1CT:1CT | 12.19 mm | 350 µH | ||||||||||||||||||||||||||
|
BWLM00110706R13J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 130 nH | 230 mΩ | 5 % | YES | 100 MHz | 640 mA | 1 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.1 mm | 700 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
BWLM001810094N9D00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.9 nH | 15 mΩ | 10.64 % | YES | 10 MHz | 2.6 A | 2.3 GHz | FERRITE | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.8 mm | 1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | ||||||||||||||
|
BWLM00181009R33J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 250 mΩ | 5 % | YES | 10 MHz | 630 mA | 600 MHz | FERRITE | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.8 mm | 1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |