Filter Your Search
1 - 3 of 3 results
|
LM1086CSX-2.85/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 18 V | 4.35 V | 2.85 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.006 % | 0.02 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 4 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LM1086CSX-2.85
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 4.35 V | 2.85 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.006 % | 0.02 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
LM1086CSX-2.85
Texas Instruments
|
Check for Price | Obsolete | 18 V | 4.35 V | 2.85 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |