Filter Your Search
1 - 10 of 230 results
|
TTLM108AWGRQMLV
Twilight Technology Inc
|
Check for Price | No | Active | 1 mV | 800 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 0.05 V/us | 22 V | MILITARY | 20000 | R-XDSO-G10 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 10 | CERAMIC | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | SOP, SOP10,.45 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM108AJ/B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM108AJ/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM108AT/C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM108AD/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM108AT
General Electric Solid State
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM108AN-14
Philips Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
![]() |
LM108A/883
AMD
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | MILITARY | S-XUUC-N7 | Not Qualified | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 7 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | EAR99 | 8542.33.00.01 | DIE | 7 | ||||||||||||||||||||
![]() |
LM108AHB
AMD
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | MILITARY | O-MBCY-W8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | TO-99, | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||||||||||||
|
LM108AJ8
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 600 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 20 V | MILITARY | 40000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |