Filter Your Search
1 - 10 of 18 results
|
LM109H/NOPB
Texas Instruments
|
$10.0181 | Yes | Yes | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5 V | 5 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM109H
Texas Instruments
|
$10.0181 | Yes | Yes | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5 V | 5 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM109H
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | FIXED | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | |||||||||||||||||||||||||||||||||||
|
LM109HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | O-MBCY-W3 | e0 | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM109H/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.1 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.05 % | BIPOLAR | 8 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM109HD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | O-MBCY-W3 | e0 | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM109H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM109H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 25 V | 7.1 V | 5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39, CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM109H
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 7.1 V | 5.05 V | 2.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | NICKEL GOLD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM109H/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.1 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.05 % | BIPOLAR | 8 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |