Filter Your Search
1 - 10 of 12 results
![]() |
LM109KSTEEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 25 V | 7.1 V | 5.05 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.4 V | 4.6 V | BIPOLAR | O-MBFM-P2 | e0 | COMMERCIAL | 1 | 150 °C | -55 °C | 260 | 40 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-204AA | , | 2 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM109KSTEEL-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 7 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM109KSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 2.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 8 % | e1 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | TO-204/-3 | TRAY | TIN SILVER COPPER | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM109KSTEEL/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7.1 V | 5 V | 2.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.4 V | 4.6 V | BIPOLAR | 7 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||
|
LM109KSTEEL-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 7 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM109KSTEEL/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 7 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM109KSTEEL/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | FIXED | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
LM109KSTEEL/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | FIXED | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
![]() |
LM109KSTEEL
Texas Instruments
|
Check for Price | No | No | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.4 V | 4.6 V | BIPOLAR | 7 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | , TO-204/-3 | 2 | not_compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
LM109KSTEEL/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 7 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |